Arrow Electronic Components Online
1468|ADAFRUIT|simage
1468|ADAFRUIT|limage
Heat Sinks

1468

Heat Sink Passive Pin Array

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    4811.90.90.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Fin Style
    Pin Array
  • Product Length (mm)
    80
  • Product Depth (mm)
    80

Documentation and Resources

Datasheets
Design resources