Arrow Electronic Components Online
1466|ADAFRUIT|simage
1466|ADAFRUIT|limage

1466

Plug-In Adapter Single-OUT 5V 4A

Adafruit Industries
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage (V)
    5
  • Output Current (A)
    4
  • Mounting
    Desktop
  • Package Height
    28.34
  • Package Width
    45
  • Package Length
    97.59
Order Quantity

Documentation and Resources

Datasheets
Design resources