Connector Terminal Blocks
1464116
PCB Connector, Nominal Cross Section 1.5 mm2 , Color Black, Nominal Current 8 A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
12
Terminal Pitch (mm)
3.5
Number of Rows
1
Termination Method
Push-In Spring
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
12.316
Product Length (mm)
19.3
Product Depth (mm)
43.63
Product Height (mm)
12.46
Housing Color
Black

