Arrow Electronic Components Online
1464102|ABBATRON|simage
1464102|ABBATRON|limage
Test Clips, Leads and Probes - End Connectors

1464-102

Conn Binding Post F 1 POS ST Panel Mount 1 Port Bulk

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Binding Post
  • Gender
    F
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Mounting
    Panel Mount
  • Packaging
    Bulk
  • Product Length (mm)
    41.35
  • Product Depth (mm)
    11.11

Documentation and Resources

Datasheets
Design resources