Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.10.40.40
Automotive
No
PPAP
No
Type
GPS/GNSS
Pattern Type
Omni-Directional
Polarization Type
Elliptic
Minimum Frequency (MHz)
1572
Maximum Frequency (MHz)
1578
Typical Antenna Gain
1.4dBi(Max)
Impedance (Ohm)
50
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4
Package Width
3
Package Length
5
Supplier Package
SMD

