Arrow Electronic Components Online
1462340100|MOLEX|simage
1462340100|MOLEX|limage
Antennas

1462340100

Antenna Wide Band 5dBi Gain 960MHz/6000MHz Film

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Wide Band
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    698|1500
  • Maximum Frequency (MHz)
    960|6000
  • Typical Antenna Gain
    5dBi(Max)
  • Impedance (Ohm)
    50
  • Packaging
    Film
  • Mounting
    Adhesive
  • Package Height
    0.1
  • Package Width
    20
  • Package Length
    140

Documentation and Resources

Datasheets
Design resources