Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.10.40.40
Automotive
No
PPAP
No
Type
GPS/WLAN
Pattern Type
Omni-Directional
Polarization Type
Linear
Minimum Frequency (MHz)
2400|3000|5150|1575.42
Maximum Frequency (MHz)
1602|2483.5|6000|5850
Typical Antenna Gain
4.2dBi|2.7dBi
Impedance (Ohm)
50
Termination
IPEX MHF|U.FL
Packaging
Film
Mounting
Screw
Package Height
2.1
Package Width
18
Package Length
53

