Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.10.40.40
Automotive
No
PPAP
No
Type
Multi Band
Pattern Type
Omni-Directional
Polarization Type
Linear
Minimum Frequency (MHz)
824|1710|3000
Maximum Frequency (MHz)
6000|960|2700
Typical Antenna Gain
3dBi(Max)
Impedance (Ohm)
50
Termination
U.FL|IPEX MHF
Packaging
Film
Mounting
Screw
Package Height
0.1
Package Width
15
Package Length
84

