Arrow Electronic Components Online
1461840200|MOLEX|simage
1461840200|MOLEX|limage
Antennas

1461840200

Antenna PCB 4dBi Gain 6000MHz Film

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8517.71.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PCB
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    3000
  • Maximum Frequency (MHz)
    6000
  • Typical Antenna Gain
    4dBi(Max)
  • Impedance (Ohm)
    50
  • Packaging
    Film
  • Package Height
    0.31
  • Package Width
    17.6
  • Package Length
    47

Documentation and Resources

Datasheets
Design resources