Arrow Electronic Components Online
1461750001|MOLEX|simage
1461750001|MOLEX|limage
Top Purchased
Antennas

1461750001

Antenna Wireless 4.2dBi Gain 2483.5MHz/5850MHz Chip T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Wireless
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    2400|5150
  • Center Frequency (MHz)
    2400|5000
  • Maximum Frequency (MHz)
    2483.5|5850
  • Typical Antenna Gain
    4.2dBi(Max)
  • Impedance (Ohm)
    50
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4
  • Package Width
    3
  • Package Length
    5
  • Supplier Package
    Chip

Documentation and Resources

Datasheets
Design resources