Arrow Electronic Components Online
1461531300|MOLEX|limage
1461531300|MOLEX|simage
Antennas

1461531300

Antenna Wi-Fi 2.8dBi Gain 2483.5MHz/5930MHz Film

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Wi-Fi
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    2400|4900
  • Maximum Frequency (MHz)
    2483.5|5930
  • Typical Antenna Gain
    2.8dBi(Max)
  • Termination
    MHF4
  • Packaging
    Film
  • Mounting
    Adhesive
  • Package Height
    0.1
  • Package Width
    9
  • Package Length
    34.9

Documentation and Resources

Datasheets
Design resources