Connector Socket
146-43-624-41-013000
Conn DIP Socket RCP 24 POS 2.54mm Press Fit ST Thru-Hole Tube
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
DIP Socket
Gender
RCP
Number of Contacts
24
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Press Fit
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
30.5
Product Depth (mm)
17.7
Product Height (mm)
4.95
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

