Arrow Electronic Components Online
145E|HAMMOND|simage
145E|HAMMOND|limage
Audio Transformers

145E

Audio Transformer 65Ohm Prim. DCR 83Ohm Sec. DCR 6 Terminal Wire Lead Flange Mount

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.35
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Audio Transformer
  • Primary Side Impedance (Ohm)
    600
  • Secondary Side Impedance (Ohm)
    600
  • Maximum DCR Primary Side (Ohm)
    65(Typ)
  • Maximum DCR Secondary Side (Ohm)
    83(Typ)
  • Lead Style
    Wire Lead
  • Mounting
    Flange Mount
  • Number of Terminals
    6
  • Frequency Response
    ±1dB
  • Product Length (mm)
    41.4
  • Product Depth (mm)
    22.35
  • Product Height (mm)
    20.57
Order Quantity

Documentation and Resources

Datasheets
Design resources