Boxes, Enclosures and Racks
1458VD5B
Blue Steel/Aluminum Wall Mount Instrument Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Instrument Enclosure
Door Type
Doorless
Body Material
Aluminum|Steel
Body Color
Blue
Product Length (Metric) (mm)
203
Product Depth (Metric) (mm)
203
Product Height (Metric) (mm)
127
Mounting
Wall Mount
IP Rating
IP31
Packaging
Wrap
Order Quantity

