Boxes, Enclosures and Racks
1458VC4B
Blue Steel/Aluminum Wall Mount Instrument Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Instrument Enclosure
Door Type
Doorless
Body Material
Steel|Aluminum
Body Color
Blue
Product Length (Metric) (mm)
152
Product Depth (Metric) (mm)
152
Product Height (Metric) (mm)
102
Mounting
Wall Mount
IP Rating
IP31
Packaging
Wrap

