Boxes, Enclosures and Racks
1457T2201EBK
Black Aluminum Wall Mount Extruded Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9403.99.90.45
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Extruded Enclosure
Body Material
Aluminum
Body Color
Black
Product Length (Metric) (mm)
231.15
Product Depth (Metric) (mm)
168.46
Product Height (Metric) (mm)
56.92
Mounting
Wall Mount
IP Rating
IP54
Packaging
Shrink Wrap
Order Quantity

