Boxes, Enclosures and Racks
1457T1602
Clear Anodized Aluminum Wall Mount Watertight Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Aluminum
Body Color
Clear Anodized
Product Length (Metric) (mm)
160
Product Depth (Metric) (mm)
165
Product Height (Metric) (mm)
55
Mounting
Wall Mount
IP Rating
IP65
Packaging
Shrink Wrap
Order Quantity

