Boxes, Enclosures and Racks
1457N1602E
Clear Anodized Aluminum Wall Mount Extruded Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Extruded Enclosure
Door Type
Doorless
Body Material
Aluminum
Body Color
Clear Anodized
Product Length (Metric) (mm)
160
Product Depth (Metric) (mm)
104
Product Height (Metric) (mm)
55
Mounting
Wall Mount
IP Rating
IP54
Packaging
Wrap
Order Quantity

