Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Extruded Enclosure
Door Type
Doorless
Body Material
Aluminum
Body Color
Black
Product Length (Metric) (mm)
129
Product Depth (Metric) (mm)
108
Product Height (Metric) (mm)
58.6
IP Rating
IP65

