Boxes, Enclosures and Racks
1457L1202
Clear Anodized Aluminum Wall Mount Watertight Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Aluminum
Body Color
Clear Anodized
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
104
Product Height (Metric) (mm)
32
Mounting
Wall Mount
IP Rating
IP65
Packaging
Wrap
Order Quantity

