Boxes, Enclosures and Racks
1457K1201
Clear Aluminum Wall Mount Extruded Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Extruded Enclosure
Door Type
Doorless
Body Material
Aluminum
Body Color
Black/Clear
Product Length (Metric) (mm)
130
Product Depth (Metric) (mm)
87
Product Height (Metric) (mm)
47.11
Mounting
Wall Mount
IP Rating
IP65

