Arrow Electronic Components Online
1457C801|HAMMOND|limage
1457C801|HAMMOND|simage
Boxes, Enclosures and Racks

1457C801

Clear Anodized Aluminum Wall Mount Watertight Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.99.51.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Watertight Enclosure
  • Door Type
    Doorless
  • Body Material
    Aluminum
  • Body Color
    Clear Anodized
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    59
  • Product Height (Metric) (mm)
    31
  • Mounting
    Wall Mount
  • IP Rating
    IP65
  • Packaging
    Wrap

Documentation and Resources

Datasheets
Design resources