Boxes, Enclosures and Racks
1456RL1WHBU
Beige/Blue Aluminum Sloped Console Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Sloped Console Enclosure
Door Type
Doorless
Body Material
Aluminum
Body Color
Beige/Blue
Product Length (Metric) (mm)
287
Product Depth (Metric) (mm)
432
Product Height (Metric) (mm)
89
IP Rating
IP31
Packaging
Wrap
Order Quantity

