Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Sloped Console Enclosure
Door Type
Doorless
Body Material
Aluminum
Body Color
Black
Product Length (Metric) (mm)
211
Product Depth (Metric) (mm)
432
Product Height (Metric) (mm)
76
IP Rating
IP31
Packaging
Wrap

