Arrow Electronic Components Online
1456PL3WHBU|HAMMOND|simage
1456PL3WHBU|HAMMOND|limage
Boxes, Enclosures and Racks

1456PL3WHBU

Beige/Blue Aluminum Sloped Console Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.99.51.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Sloped Console Enclosure
  • Door Type
    Doorless
  • Body Material
    Aluminum
  • Body Color
    Beige/Blue
  • Product Length (Metric) (mm)
    284
  • Product Depth (Metric) (mm)
    356
  • Product Height (Metric) (mm)
    76
  • IP Rating
    IP31
  • Packaging
    Wrap
Order Quantity

Documentation and Resources

Datasheets
Design resources