Connector Discrete Wire Housing
1456016-4
Conn Housing RCP 24 POS 4mm Crimp ST Cable Mount Natural
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8538.90.60.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
24
Number of Rows
3
Termination Method
Crimp
Terminal Pitch (mm)
4
Body Orientation
Straight
Product Length (mm)
39.2
Product Depth (mm)
39
Product Height (mm)
30.82
Mounting
Cable Mount
We don't have prices now, please check later.
Order Quantity