Boxes, Enclosures and Racks
1455T2201BU
Blue Aluminum Wall Mount Extruded Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
1455T2201BU
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Extruded Enclosure
Door Type
Doorless
Body Material
Aluminum
Body Color
Blue
Product Length (Metric) (mm)
220
Product Depth (Metric) (mm)
165
Product Height (Metric) (mm)
52
Mounting
Wall Mount
IP Rating
IP54
Packaging
Wrap
We don't have prices now, please check later.
Order Quantity

