Arrow Electronic Components Online
1455P1601RD|HAMMOND|limage
1455P1601RD|HAMMOND|simage
Boxes, Enclosures and Racks

1455P1601RD

Red Aluminum Wall Mount Extruded Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Extruded Enclosure
  • Door Type
    Doorless
  • Body Material
    Aluminum
  • Body Color
    Red
  • Product Length (Metric) (mm)
    160
  • Product Depth (Metric) (mm)
    125
  • Product Height (Metric) (mm)
    31
  • Mounting
    Wall Mount
  • IP Rating
    IP54
  • Packaging
    Shrink Wrap
Order Quantity

Documentation and Resources

Datasheets
Design resources