Box, Enclosure and Rack Accessories
1455NF
Flanged End Panel Kits For 1455N Enclosures, Aluminum, Clear Anodized, 16.6mm Product Length, 103mm Product Depth, 61.2mm Product Height
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Flanged End Panel Kit
Material
Aluminum
Color
Clear
Finish
Anodized
Product Depth (Metric) (mm)
103
Product Height (Metric) (mm)
61.2
Product Length (Metric) (mm)
16.6
Packaging
Bag

