Boxes, Enclosures and Racks
1455KHD1601BK
Black Aluminum Flange Mount Extruded Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Extruded Enclosure
Door Type
Doorless
Body Material
Aluminum
Body Color
Black
Product Length (Metric) (mm)
160
Product Depth (Metric) (mm)
86
Product Height (Metric) (mm)
51
Mounting
Flange Mount
IP Rating
IP54
Packaging
Wrap

