Box, Enclosure and Rack Accessories
1455DF
Clear Anodized Flange Kit 1455D Enclosures
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Flanged End Panel Kit
Material
Aluminum
Color
Clear
Finish
Anodized
Product Height (Metric) (mm)
30
Packaging
Bag

