Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.91.00
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Instrument Enclosure
Door Type
Doorless
Body Material
Steel|Aluminum
Body Color
Gray
Product Length (Metric) (mm)
191
Product Depth (Metric) (mm)
277
Product Height (Metric) (mm)
216
IP Rating
IP31
Packaging
Box

