Cable Assembly Other
14526-EZ5B-100-02C
Cable Assembly Data 1m 30AWG SCSI to SCSI 26 to 26 POS M-M Box
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Type
Data
Number of Contacts
26 to 26
Gender
M-M
Connector Type A
SCSI
Connector Type B
SCSI
Cable Length (m)
1
Wire Size (AWG)
30
Color
Beige
Maximum Voltage Rating
30V
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Packaging
Box
Contact Plating
Gold
Maximum Current Rating (A)
1
Connector Orientation
Straight to Straight
Order Quantity

