Arrow Electronic Components Online
1452415-1|TE|simage
1452415-1|TE|limage
Connector Discrete Wire Housing

1452415-1

Housing For Electrical Connector

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Gender
    F
  • Number of Contacts
    27
  • Number of Rows
    5
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    5
  • Product Length (mm)
    56.9
  • Product Depth (mm)
    35.71
  • Row Spacing (mm)
    6.85
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources