Arrow Electronic Components Online
1452|POMONA|simage
1452|POMONA|limage
Connector Other

1452

Conn BNC-Binding Post Adapter PL 2/2 POS ST

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.60.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC-Binding Post Adapter
  • Gender
    PL
  • Number of Contacts
    2/2
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    60VDC|30VAC
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    57.4
  • Product Depth (mm)
    30.22
  • Product Height (mm)
    16.76
Order Quantity

Documentation and Resources

Datasheets
Design resources