Cable Assembly AC Power
1451320401
Cable Assembly AC Power 0.15m Micro-Fit to Micro-Fit 4 to 4 POS F-F Crimp-Crimp 20AWG
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Length (m)
0.15
Wire Size (AWG)
20
Connector Type A
Micro-Fit
Connector Type B
Micro-Fit
Gender
F-F
Contact Termination
Crimp-Crimp
Number of Contacts
4 to 4
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
8.5/Contact
Maximum Voltage Rating (VAC)
300VDC|300VAC
Contact Material
Phosphor Bronze
Contact Plating
Tin
Jacket Color
Black

