Cable Assembly AC Power
1451300500
Cable Assembly AC Power 0.075m Nano-Fit to Nano-Fit 5 to 5 POS F-F Crimp-Crimp 20AWG
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
0.075
Wire Size (AWG)
20
Connector Type A
Nano-Fit
Connector Type B
Nano-Fit
Gender
F-F
Contact Termination
Crimp-Crimp
Number of Contacts
5 to 5
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
8/Contact
Maximum Voltage Rating (VAC)
250V
Contact Material
High Conductivity Copper
Contact Plating
Matte Tin
Jacket Color
Black

