Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Color
Blue/Green/Red
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Typical Intensity
700mcd|1500mcd|800mcd
Dominant Wavelength (nm)
460/517/620
Viewing Angle (°)
90
Maximum Forward Voltage (V)
3.3/3.3/2.2
Lead Standoff
No
Supplier Color
Blue/Green/Red
High Power
No
High Brightness
Yes
Mounting
Through Hole
Package Height
5
Package Width
7.6
Package Length
7.6
PCB changed
4
Pin Count
4

