Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Cover
Material
Steel
Color
Gray
Measurement System
Imperial|Metric
Product Depth (Metric) (mm)
152
Product Depth (Imperial - Decimal) (in)
6
Product Height (Metric) (mm)
132
Product Height (Imperial - Decimal) (in)
5.2
Product Length (Metric) (mm)
254
Product Length (Imperial - Decimal) (in)
10
Packaging
Box
Order Quantity

