Audio Transformers
144F
Audio Transformer 27Ohm Prim. DCR 0.33Ohm Sec. DCR 5 Terminal Wire Lead Flange Mount
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
Audio Transformer
Primary Side Impedance (Ohm)
500
Secondary Side Impedance (Ohm)
3.2
Maximum DCR Primary Side (Ohm)
27(Typ)
Maximum DCR Secondary Side (Ohm)
0.33(Typ)
Lead Style
Wire Lead
Mounting
Flange Mount
Number of Terminals
5
Frequency Response
±1dB
Product Length (mm)
25.4
Product Depth (mm)
17.53
Product Height (mm)
17.53

