Arrow Electronic Components Online
1448|ADAFRUIT|simage
1448|ADAFRUIT|limage
External Plug-In Adapters

1448

Plug-In Adapter Hex-OUT 3V/4.5V/6V/7V/9V/12V 1.5A/1.2A/1A/0.9A/0.8A/0.6A 10W

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Wall Mount
  • Input/Output Type
    AC/DC
  • Number of Outputs
    6
  • Output Type
    Fixed
  • Output Voltage (V)
    3|4.5|6|7|9|12
  • Output Current (A)
    1.5|1.2|1|0.9|0.8|0.6
  • Output Power (W)
    10
  • Input Frequency (Hz)
    50|60
  • Input Connector Type
    IEC Male
  • Adapter Color
    Black
  • Power Indicator
    No
  • Protection
    Overload|Over Current|Over heat
  • Product Weight (g)
    86
  • Mounting
    Plug in
  • Package Height
    67
  • Package Width
    29
  • Package Length
    74

Documentation and Resources

Datasheets
Design resources