Inductor Leaded
1447383C
Inductor General Purpose Unshielded Bobbin Core 47uH 15% 1KHz 40Q-Factor 8.3A 0.019Ohm DCR RDL Carton
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
General Purpose
Technology
Bobbin Core
Protection Style
Unshielded
Inductance (H)
47u
Inductance Decrease Percentage @ Isat (%)
60
Tolerance
15%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
8.3
Maximum Saturation Current (A)
8.3
Maximum DC Resistance (Ohm)
0.019
Minimum Quality Factor
40(Typ)
Quality Test Frequency (Hz)
100K
Minimum Self Resonant Frequency (Hz)
6M(Typ)
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
23.9
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Carton
Maximum Product Length (mm)
27
Maximum Product Depth (mm)
24.4
Maximum Product Height (mm)
18.5

