Arrow Electronic Components Online
1445817-1|TE|simage
1445817-1|TE|limage
Connector Circular

1445817-1

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    11-8
  • Maximum Current Rating (A)
    5.9/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    29
  • Product Depth (mm)
    22.9
  • Packaging
    Bag
Order Quantity

Documentation and Resources

Datasheets
Design resources