Switch Push Button
1444
Switch Push Button ON OFF SPST Round Button Latching Panel Mount Solder Lug
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
Automotive
No
PPAP
No
Switch Function
Latching
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Configuration
ON OFF
Bushing Type
Threaded
Actuator Length (mm)
4.3
Number of Rows
1
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
2
Terminal Length (mm)
5.5
Terminal Pitch (mm)
6
Illumination Color
Yellow
Body Orientation
Straight
Product Weight (g)
4.6
Product Length (mm)
18
Product Depth (mm)
18
Product Height (mm)
30.3
Order Quantity

