Arrow Electronic Components Online
1443|ADAFRUIT|simage
1443|ADAFRUIT|limage
Switch Push Button

1443

Switch Push Button ON OFF SPST Round Button Latching Panel Mount Solder Lug

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Latching
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Configuration
    ON OFF
  • Bushing Type
    Threaded
  • Actuator Length (mm)
    4.3
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    2
  • Terminal Length (mm)
    5.5
  • Terminal Pitch (mm)
    6
  • Illumination Color
    Green
  • Body Orientation
    Straight
  • Product Weight (g)
    4.6
  • Product Length (mm)
    18
  • Product Depth (mm)
    18
  • Product Height (mm)
    30.3

Documentation and Resources

Datasheets
Design resources