Sensor Accessories
1441888
Sensor/actuator flush-type plug, 5-pos., M12 SPEEDCON, A-coded with shield contact, rear/screw mounting withM16 thread, with straight solder connection
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Accessory Type
Connector
Product Weight (g)
13.25

