Boxes, Enclosures and Racks
1441-22BK3CWW
Black Steel Wall Mount Chassis Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
7326.90.86.88
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Chassis Enclosure
Door Type
Doorless
Body Material
Steel
Body Color
Black
Product Length (Metric) (mm)
305
Product Depth (Metric) (mm)
203
Product Height (Metric) (mm)
51
Mounting
Wall Mount
Packaging
Wrap

