Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Chassis Enclosure
Door Type
Doorless
Body Material
Steel
Body Color
Gray
Product Length (Metric) (mm)
203
Product Depth (Metric) (mm)
102
Product Height (Metric) (mm)
51
Mounting
Wall Mount
Packaging
Wrap

