Switch Push Button
1440
Switch Push Button OFF Mom SPST Round Button Momentary Panel Mount Solder Lug
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Configuration
OFF Mom
Bushing Type
Threaded
Actuator Length (mm)
4.3
Number of Rows
1
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
2
Terminal Length (mm)
5.5
Terminal Pitch (mm)
6
Illumination Color
Green
Body Orientation
Straight
Product Weight (g)
4.6
Product Length (mm)
18
Product Depth (mm)
18
Product Height (mm)
30.3
Order Quantity

