Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Lead
  • Maximum Operating Temperature (°C)
    55
  • Dimensions (mm)
    383.74

Documentation and Resources

Datasheets
Design resources